Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPAWA
Manufacturer Part NoPG10314
Order Code3390418
Product RangePawa - PG103
Also Known AsGTIN UPC EAN: 5036770045878
71 In Stock
Delivery in 7 Business Days(Supplier Direct Ship)
Order before 6pm
Quantity | Price (ex VAT) |
---|---|
1+ | zł19.670 |
12+ | zł17.470 |
Price for:1 Pair
Minimum: 1
Multiple: 1
zł19.67 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPAWA
Manufacturer Part NoPG10314
Order Code3390418
Product RangePawa - PG103
Also Known AsGTIN UPC EAN: 5036770045878
Safety CategoryEN388
Glove StyleFull
Glove SizeExtra Large
Glove ColourBlack
Glove MaterialNitrile
Product RangePawa - PG103
GenderUnisex
SVHCTo Be Advised
Age GroupAdult
Product Overview
Featuring flexible nitrile coating across the whole hand, the Pawa PG103 glove provides complete protection. The coating is breathable and allows for effective moisture control. Additionally, the excellent abrasion resistance and dexterity featured in this glove makes it ideal for work in oily environments.
- Oeko-Tex approved
- 15 Gauge Nylon/Spandex liner with durable nitrile coating
- Breathable nitrile coating allows for effective moisture control
- High level of abrasion resistance with excellent dexterity
- Anti-hand fatigue knitted technology
- Enhanced tactile sensitivity
- Extended cuff for breathable fit
- Full hand protection
Technical Specifications
Safety Category
EN388
Glove Size
Extra Large
Glove Material
Nitrile
Gender
Unisex
Age Group
Adult
Glove Style
Full
Glove Colour
Black
Product Range
Pawa - PG103
SVHC
To Be Advised
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:61161080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.054