Print Page
Image is for illustrative purposes only. Please refer to product description.
660 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | zł2.640 |
10+ | zł2.460 |
Price for:Each
Minimum: 1
Multiple: 1
zł2.64 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPENN ELCOM
Manufacturer Part NoF1687/M6
Order Code3377298
Product RangePenn Elcom - F1687
Bumper / Feet MountingBolt
Height10mm
Base Diameter38mm
Base Width-
Bumper / Feet StyleRound
Bumper / Feet ColourBlack
Bumper / Feet MaterialRubber
Product RangePenn Elcom - F1687
SVHCNo SVHC (17-Jan-2022)
Product Overview
- 38mm diameter rubber feet with steel inserts
- 10mm deep
- Supplied with steel washer
Technical Specifications
Bumper / Feet Mounting
Bolt
Base Diameter
38mm
Bumper / Feet Style
Round
Bumper / Feet Material
Rubber
SVHC
No SVHC (17-Jan-2022)
Height
10mm
Base Width
-
Bumper / Feet Colour
Black
Product Range
Penn Elcom - F1687
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:40169991
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.016