Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPENN ELCOM
Manufacturer Part NoR1288/3UK
Order Code3403803
Product RangePenn Elcom - Utility Shelves
2 In Stock
Delivery in 7 Business Days(Supplier Direct Ship)
Order before 6pm
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | zł244.630 |
| 3+ | zł227.120 |
Price for:Each
Minimum: 1
Multiple: 1
zł244.63 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPENN ELCOM
Manufacturer Part NoR1288/3UK
Order Code3403803
Product RangePenn Elcom - Utility Shelves
Rack U Height3U
External Width - Metric482mm
External Depth - Metric381mm
For Use With19" Racks
External Width - Imperial19"
External Depth - Imperial15"
Product RangePenn Elcom - Utility Shelves
SVHCNo SVHC (17-Jan-2022)
Product Overview
- 380mm deep utility shelf
- Enables rack-mounting of non 19" width equipment
- Ideal for mounting amps, CD players, VCRs
- Fully adjustable extrusions
Technical Specifications
Rack U Height
3U
External Depth - Metric
381mm
External Width - Imperial
19"
Product Range
Penn Elcom - Utility Shelves
External Width - Metric
482mm
For Use With
19" Racks
External Depth - Imperial
15"
SVHC
No SVHC (17-Jan-2022)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:83024900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2.255