Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Quantity | Price (ex VAT) |
---|---|
1+ | zł664.400 |
Price for:Each
Minimum: 1
Multiple: 1
zł664.40 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPENN ELCOM
Manufacturer Part NoR8450-06
Order Code3371481
Product RangePenn Elcom - R8450
External Width520mm
Product RangePenn Elcom - R8450
Product Overview
Polycarbonate doors for R8400 equipment racks
- Lockable
- Steel/polycarbonate finish
- Height: 6U
- Dimensions (WxD): 520 x 36mm
Technical Specifications
External Width
520mm
Product Range
Penn Elcom - R8450
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:48211010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):3.096