Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Quantity | Price (ex VAT) |
---|---|
1+ | zł327.350 |
Price for:Each
Minimum: 1
Multiple: 1
zł327.35 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPENN ELCOM
Manufacturer Part NoR8460-06
Order Code3371485
Product RangePenn Elcom - R8460
Accessory TypePerforated Rack Door
For Use WithR8400 6U Racks
Enclosure MaterialSteel
Body ColourBlack
External Height-
External Width520mm
Product RangePenn Elcom - R8460
SVHCNo SVHC (17-Jan-2023)
Product Overview
Mesh doors for R8400 equipment racks
- Lockable
- Steel finish
- Height: 6U
- Dimensions (WxD): 520 x 36mm
Technical Specifications
Accessory Type
Perforated Rack Door
Enclosure Material
Steel
External Height
-
Product Range
Penn Elcom - R8460
For Use With
R8400 6U Racks
Body Colour
Black
External Width
520mm
SVHC
No SVHC (17-Jan-2023)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:48211010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):3