Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPHOENIX CONTACT
Manufacturer Part No2859686
Order Code3252543
Product RangeFLT-CP Series
Also Known As2859686, FLT-CP-N/PE-350-ST
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No2859686
Order Code3252543
Product RangeFLT-CP Series
Also Known As2859686, FLT-CP-N/PE-350-ST
Technical Datasheet
Suppressor TypeLightning Surge Arrester
No. of Poles-
SPD TypeType 1
Peak Surge Current100kA
Continuing Operating Voltage Max350VAC
Suppressor MountingPlug In / Socket
Product RangeFLT-CP Series
Plug Type-
SVHCLead (21-Jan-2025)
Product Overview
2859686 is a FLT-CP-N/PE-350-ST - Type 1 surge protection plug. This Type 1 / Class I / B arrester (lightning current arrester) replacement plug for path N-PE, can be combined with FLASHTRAB compact series of products.
- Nominal voltage Un is 240V AC (TN - only N-PE) and 240V AC (TT - only N-PE)
- Nominal frequency fN is 50Hz (60Hz)
- Nominal discharge current In (8/20)µs is 100KA
- N-PE mode of protection
- On-base element mounting
- Gray/blue PBT housing
- UL 94 V-0 flammability rating
- Response time tA ≤ 100ns
- IP20 degree of protection
- Ambient temperature (operation) range from -40°C to 80°C
Technical Specifications
Suppressor Type
Lightning Surge Arrester
SPD Type
Type 1
Continuing Operating Voltage Max
350VAC
Product Range
FLT-CP Series
SVHC
Lead (21-Jan-2025)
No. of Poles
-
Peak Surge Current
100kA
Suppressor Mounting
Plug In / Socket
Plug Type
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85363030
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.3155