Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPIMORONI
Manufacturer Part NoPIM269
Order Code3446765
Also Known AsGTIN UPC EAN: 0704256800864
Your Part Number
Available to Order
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | zł31.990 |
Price for:Each
Minimum: 1
Multiple: 1
zł31.99 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPIMORONI
Manufacturer Part NoPIM269
Order Code3446765
Also Known AsGTIN UPC EAN: 0704256800864
Product Range-
Product Overview
The OnOff SHIM allows you to add a power switch to your Raspberry Pi. By plugging a power supply to the OnOff SHIM you can then use it to power and boot your Raspberry Pi and then switch it off again.
- Small, slim profile board for unobtrusive mounting
- Solders directly onto the GPIO pins
- Can be used with HATs and pHATs
- Micro USB connector for power supply
- Features a red status LED
- Breakout pins for external momentary button
- Supports up to a 2.5A power supply
- Software daemon to shutdown cleanly
- 2x6 Female header included
Notes
Note: Soldering is required
Technical Specifications
Product Range
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85437090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01