Print Page
106190
LAN Category:Cat6a
Image is for illustrative purposes only. Please refer to product description.
3,497 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: zł110.00 once per order. 5 business days delivery for in stock items.
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | zł675.790 |
Price for:Each
Minimum: 1
Multiple: 1
zł675.79 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPLATINUM TOOLS
Manufacturer Part No106190
Order Code2803511
LAN CategoryCat6a
Connector to ConnectorRJ45 Plug to Free End
Cable Construction-
Jacket Colour-
Cable Length - Metric-
Cable Length - Imperial-
Product Range-
Technical Specifications
LAN Category
Cat6a
Cable Construction
-
Cable Length - Metric
-
Product Range
-
Connector to Connector
RJ45 Plug to Free End
Jacket Colour
-
Cable Length - Imperial
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003792