Print Page
29903100
Light Strip Length:6.2"
Image is for illustrative purposes only. Please refer to product description.
29 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: zł110.00 once per order. 5 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | zł83.130 |
10+ | zł74.910 |
50+ | zł70.730 |
100+ | zł66.550 |
Price for:Each
Minimum: 1
Multiple: 1
zł83.13 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPLAZMO INDUSTRIES
Manufacturer Part No29903100
Order Code2839723
Light Strip Length6.2"
No. of LEDs18LEDs
Illumination Colour-
Input Voltage5VDC
Input Power9W
Product Range-
Technical Specifications
Light Strip Length
6.2"
Illumination Colour
-
Input Power
9W
No. of LEDs
18LEDs
Input Voltage
5VDC
Product Range
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005525