Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPOLYMAKER
Manufacturer Part No70245
Order Code3780046
Product RangePolyMide Series
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerPOLYMAKER
Manufacturer Part No70245
Order Code3780046
Product RangePolyMide Series
Technical Datasheet
Diameter2.85mm
Filament ColourBlack
Filament MaterialNylon 6 (Polyamide 6), Carbon Fibre
Melting Temperature Min-
Melting Temperature Max220°C
Filament Weight2kg
Product RangePolyMide Series
SVHCTo Be Advised
Product Overview
PolyMide™ PA6-CF is a carbon fibre reinforced PA6 (Nylon 6) filament. The carbon fibre reinforcement provides significantly improved stiffness, strength and heat resistance with outstanding layer adhesion.
- Features Polymaker's Warp-Free™ technology and Fibre Adhesion™ technology
Technical Specifications
Diameter
2.85mm
Filament Material
Nylon 6 (Polyamide 6), Carbon Fibre
Melting Temperature Max
220°C
Product Range
PolyMide Series
Filament Colour
Black
Melting Temperature Min
-
Filament Weight
2kg
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84439990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2