Print Page
Image is for illustrative purposes only. Please refer to product description.
7 In Stock
Delivery in 7 Business Days(Supplier Direct Ship)
Order before 6pm
Quantity | Price (ex VAT) |
---|---|
1+ | zł87.020 |
5+ | zł82.670 |
Price for:Each
Minimum: 1
Multiple: 1
zł87.02 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPRO ELEC
Manufacturer Part No2710+SURGE+SW 1M
Order Code3472345
No. of Outlets10Outlets
Outlet TypeUK
Current Rating13A
Supply Voltage VAC250V
Plug TypeUK Type G
Cable Length1m
Peak Surge Current4.5kA
Energy Rating-
Product Range-
SVHCTo Be Advised
Product Overview
Very high quality switched power distribution tower with built-in surge protection. The product features LED indicators and surge protection.
- Angled sockets, ideal for transformers
- Ideal for use with computer, audio/video and other sensitive electrical devices
- Max. Surge current : 4,500A
- Clamping Voltage: 775V
- Neon switch and indicators
- Robust, strong design
- BS1363/A and BS5733/A compliant
- 1m Lead
- Dimensions (ØxH): 190x400mm
Technical Specifications
No. of Outlets
10Outlets
Current Rating
13A
Plug Type
UK Type G
Peak Surge Current
4.5kA
Product Range
-
Outlet Type
UK
Supply Voltage VAC
250V
Cable Length
1m
Energy Rating
-
SVHC
To Be Advised
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.058