Print Page
Image is for illustrative purposes only. Please refer to product description.
1,157 In Stock
Delivery in 7 Business Days(Supplier Direct Ship)
Order before 6pm
Quantity | Price (ex VAT) |
---|---|
1+ | zł61.440 |
3+ | zł53.760 |
Price for:Each
Minimum: 1
Multiple: 1
zł61.44 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Overview
- Individually switched with red neons
- Ideal for use with computer, audio/video and other sensitive electrical devices
- Surge and spike protected
- Wall-mountable
- BS 1363/A and BS 5733/A compliant
- Maximum surge current: 4,500A
- Clamping voltage: 775V
Technical Specifications
No. of Outlets
8Outlets
Current Rating
13A
Plug Type
UK Type G
Peak Surge Current
4.5kA
Outlet Type
BS 1363
Supply Voltage VAC
250V
Cable Length
5m
SVHC
To Be Advised
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.922