Print Page
Image is for illustrative purposes only. Please refer to product description.
10 In Stock
Delivery in 7 Business Days(Supplier Direct Ship)
Order before 6pm
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | zł109.040 |
3+ | zł99.930 |
Price for:Each
Minimum: 1
Multiple: 1
zł109.04 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPRO ELEC
Manufacturer Part NoGT08886
Order Code3472715
Power Rating80W
Operating Voltage240V
External Height-
External Width2ft
External Depth-
Plug TypeMains Plug Sold Separately
SVHCNo SVHC (16-Jan-2020)
Product Overview
- IP55 rated
- Low power consumption - 45W per foot
- Provides gentle, background heat
- Helps prevent condensation, mould and dampness
- Supplied with mounting brackets
- Provides frost protection
- Lead length: 1m
- Thermal cut off for added protection
- Designed for mains installation
- Guard not supplied but available
Warnings
This product is only suitable for well insulated spaces or occasional use.
Technical Specifications
Power Rating
80W
External Height
-
External Depth
-
SVHC
No SVHC (16-Jan-2020)
Operating Voltage
240V
External Width
2ft
Plug Type
Mains Plug Sold Separately
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85162999
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1