Print Page
Image is for illustrative purposes only. Please refer to product description.
246 In Stock
Delivery in 7 Business Days(Supplier Direct Ship)
Order before 6pm
Quantity | Price (ex VAT) |
---|---|
1+ | zł37.140 |
5+ | zł30.810 |
10+ | zł28.320 |
Price for:Each
Minimum: 1
Multiple: 1
zł37.14 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPRO ELEC
Manufacturer Part NoPE01093
Order Code3471850
Connector to ConnectorMains Plug, UK to 2x IEC 60320 C13
Cable Length - Metric5m
Current Rating10A
Voltage Rating-
Jacket ColourBlack
Product Range-
Cable Length - Imperial16.4ft
SVHCTo Be Advised
Product Overview
A useful ‘Y' power lead that is ideal for personal computers where it will allow the base unit and monitor, or main unit and a peripheral, to be powered by a single mains connection. Lead length to the ‘Y' junction and then each arm has a length of 500mm. Manufactured in black with 1mm² cable and rated at 10A. With fully moulded plug.
- 13A Fuse fitted
Technical Specifications
Connector to Connector
Mains Plug, UK to 2x IEC 60320 C13
Current Rating
10A
Jacket Colour
Black
Cable Length - Imperial
16.4ft
Cable Length - Metric
5m
Voltage Rating
-
Product Range
-
SVHC
To Be Advised
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.602