Print Page
Image is for illustrative purposes only. Please refer to product description.
77 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | zł139.050 |
3+ | zł121.660 |
10+ | zł100.820 |
Price for:Each
Minimum: 1
Multiple: 1
zł139.05 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPRO ELEC
Manufacturer Part NoPEL01924
Order Code3287443
Supply Voltage240VAC
Power Rating45W
Diameter406.4mm
External Height1.25m
Product Range-
Plug TypeUK Type G
SVHCTo Be Advised
Product Overview
The Pro Elec 16" Pedestal Fan in white is a versatile and efficient cooling solution, ideal for both home and office environments.
- Powerful, free standing pedestal fan
- 3 Blade fan with 16" diameter
- 3 Speed operation
- Oscillation on/off
- 80° Tilting head
- Height adjustable
Technical Specifications
Supply Voltage
240VAC
Diameter
406.4mm
Product Range
-
SVHC
To Be Advised
Power Rating
45W
External Height
1.25m
Plug Type
UK Type G
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84145100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2.937