Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPRO ELEC
Manufacturer Part NoPELB1971
Order Code4160751
Product RangePro Elec - Outdoor Extension Enclosures
271 In Stock
Delivery in 7 Business Days(Supplier Direct Ship)
Order before 6pm
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | zł62.880 |
| 3+ | zł59.120 |
Price for:Each
Minimum: 1
Multiple: 1
zł62.88 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPRO ELEC
Manufacturer Part NoPELB1971
Order Code4160751
Product RangePro Elec - Outdoor Extension Enclosures
Enclosure TypeOutdoor / Weatherproof
Enclosure MaterialPlastic
External Height - Metric300mm
External Width - Metric225mm
External Depth - Metric120mm
IP RatingIP64
Body ColourBlack
NEMA Rating-
External Height - Imperial11.81"
External Width - Imperial8.86"
External Depth - Imperial4.72"
Product RangePro Elec - Outdoor Extension Enclosures
SVHCTo Be Advised
Product Overview
Portable, weatherproof protection for mains extension leads.
- Accepts 4-gang extension with up to 8m of H05VV-F or H05RN-F 1.5mm² cable or below
- Can be used with other extensions with a length of 260mm of less
- Enclosure can be padlocked for security
- 6x cable entry points with glands (4x at front, 1x either side)
- Clamps keep cables secure
- Tough, UV-stabilised thermoplastic construction
- Integral hanging bracket on the top
- Keyhole slots for wall mounting
Notes
If wall-mounted, enclosure needs lifting off wall to be opened correctly.
Technical Specifications
Enclosure Type
Outdoor / Weatherproof
External Height - Metric
300mm
External Depth - Metric
120mm
Body Colour
Black
External Height - Imperial
11.81"
External Depth - Imperial
4.72"
SVHC
To Be Advised
Enclosure Material
Plastic
External Width - Metric
225mm
IP Rating
IP64
NEMA Rating
-
External Width - Imperial
8.86"
Product Range
Pro Elec - Outdoor Extension Enclosures
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:39231090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.046