Print Page
Image is for illustrative purposes only. Please refer to product description.
136 In Stock
Delivery in 7 Business Days(Supplier Direct Ship)
Order before 6pm
Quantity | Price (ex VAT) |
---|---|
1+ | zł80.310 |
3+ | zł76.040 |
Price for:Each
Minimum: 1
Multiple: 1
zł80.31 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPRO ELEC
Manufacturer Part NoPELL0054
Order Code4161367
Magnifier TypeBench Magnifier
Arm Length340mm
Magnification1.75x
Product Range-
Plug TypeUK Type G
SVHCTo Be Advised
Product Overview
The Pro Elec PEL0054 2-in-1 LED Magnifier Lamp features a 95mm lens with 1.75x magnification and LED lighting for bright illumination. Its flexible arm allows for easy adjustments, making it ideal for detailed tasks like reading or crafting.
- Round glass lens with LED lighting
- On/Off Swtich
- Flexible Arm
- Magnification: 1.75x
- Colour Temperature: 6500K
- Luminous Flux: 400lm
- Weight with Base: 1.14kg
- Weight with Clamp: 44g
- Magnifier lens (Ø): 95mm (4")
Contents
Clamp Weighted base UK Plug
Technical Specifications
Magnifier Type
Bench Magnifier
Magnification
1.75x
Plug Type
UK Type G
Arm Length
340mm
Product Range
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90138000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.72