Print Page
Image is for illustrative purposes only. Please refer to product description.
3 In Stock
Delivery in 7 Business Days(Supplier Direct Ship)
Order before 6pm
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | zł357.050 |
| 3+ | zł346.380 |
Price for:Each
Minimum: 1
Multiple: 1
zł357.05 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
- Easy and quick to fit
- Unique underside retention lip
- Simply lay over the cables and ease in to the profile
- No cutting required
- Ideal for all types of cables in all indoor environments
- Fire retardant to BS476 part 7 class 3 and din part 1, class B1
- Non conductive material, tested to BS903 part C5
- Fix to floor using neoprene contact adhesive or epoxy resin
- Manufactured from natural rubber/SBR blend, zero halogen
- UV stabilised
- Overall size: 83x14mm
- Hole size 30x10mm
Technical Specifications
No. of Channels
1 Channel
Cable Protector Colour
Grey
External Width
83mm
Cable Protector Material
Rubber
External Length
9m
Product Range
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:39259020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):10.59