Print Page
Image is for illustrative purposes only. Please refer to product description.
5 In Stock
Delivery in 7 Business Days(Supplier Direct Ship)
Order before 6pm
Quantity | Price (ex VAT) |
---|---|
1+ | zł78.150 |
3+ | zł71.440 |
Price for:Each
Minimum: 1
Multiple: 1
zł78.15 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPRO POWER
Manufacturer Part NoRO6 1M GRY
Order Code3384418
No. of Channels2 Channel
Cable Protector MaterialRubber
Cable Protector ColourGrey
External Length1m
External Width88mm
Product Range-
SVHCNo SVHC (16-Jan-2020)
Product Overview
- Easy and quick to fit
- Unique underside retention lip
- Simply lay over the cables and ease in to the profile
- No cutting required
- Ideal for all types of cables in all indoor environments
- Fire retardant to BS476 part 7 class 3 and din part 1, class B1
- Non conductive material, tested to BS903 part C5
- Fix to floor using neoprene contact adhesive or epoxy resin
- Manufactured from natural rubber/SBR blend, zero halogen
- UV stabilised
- Overall size: 88x14mm
- Hole size: 25x10mm & 15x10mm
Technical Specifications
No. of Channels
2 Channel
Cable Protector Colour
Grey
External Width
88mm
SVHC
No SVHC (16-Jan-2020)
Cable Protector Material
Rubber
External Length
1m
Product Range
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:39259020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.02