Print Page
Image is for illustrative purposes only. Please refer to product description.
110 In Stock
Delivery in 7 Business Days(Supplier Direct Ship)
Order before 6pm
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | zł6.370 |
| 3+ | zł6.080 |
| 25+ | zł5.870 |
| 50+ | zł5.650 |
Price for:Each
Minimum: 1
Multiple: 1
zł6.37 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPRO SIGNAL
Manufacturer Part NoJR9088/1M WHITE-ROHS
Order Code3401815
Connector Type AF Type Plug
Connector Type BTV, Coaxial Socket
Cable Length - Imperial3.28ft
Cable Length - Metric1m
Jacket ColourWhite
Product Range-
SVHCTo Be Advised
Product Overview
Coax socket R/A to 'F' male.
- Length: 1m
Technical Specifications
Connector Type A
F Type Plug
Cable Length - Imperial
3.28ft
Jacket Colour
White
SVHC
To Be Advised
Connector Type B
TV, Coaxial Socket
Cable Length - Metric
1m
Product Range
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85442000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.06