Print Page
Image is for illustrative purposes only. Please refer to product description.
35 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | zł4.640 |
5+ | zł4.030 |
Price for:Pack of 5
Minimum: 1
Multiple: 1
zł4.64 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPRO SIGNAL
Manufacturer Part NoPS11562
Order Code4161797
D Sub Connector TypeHigh Density
Product Range-
No. of Contacts15Contacts
D Sub Shell SizeDE
Contact Termination TypeSolder
Connector MountingCable Mount
SVHCTo Be Advised
Product Overview
The PS11562 from Pro Signal is a 5 Pack of 15 Pin HD D Sub plugs.
- Solder bucket termination
Technical Specifications
D Sub Connector Type
High Density
Product Range
-
D Sub Shell Size
DE
Connector Mounting
Cable Mount
Gender
Plug
No. of Contacts
15Contacts
Contact Termination Type
Solder
SVHC
To Be Advised
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02