Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerPRO SIGNAL
Manufacturer Part NoPSG03201
Order Code3410145
Inter Series Connector ARCA / Phono
Convert From Positions3Ways
Convert From GenderReceptacle
Inter Series Connector BRCA / Phono
Convert To Positions3Ways
Convert To GenderReceptacle
Product Range-
SVHCTo Be Advised
Product Overview
Compact phono socket to socket adaptor for RGB or YUV connections.
- Colour coded red, green and blue
Technical Specifications
Inter Series Connector A
RCA / Phono
Convert From Gender
Receptacle
Convert To Positions
3Ways
Product Range
-
Convert From Positions
3Ways
Inter Series Connector B
RCA / Phono
Convert To Gender
Receptacle
SVHC
To Be Advised
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366910
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.013