Print Page
Image is for illustrative purposes only. Please refer to product description.
100 In Stock
Delivery in 7 Business Days(Supplier Direct Ship)
Order before 6pm
Quantity | Price (ex VAT) |
---|---|
1+ | zł12.580 |
3+ | zł11.270 |
25+ | zł10.420 |
50+ | zł9.540 |
Price for:Each
Minimum: 1
Multiple: 1
zł12.58 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPRO SIGNAL
Manufacturer Part NoPSG03293
Order Code3400286
Connector Type ATOSLINK Plug
Connector Type BTOSLINK Plug
Cable Length - Imperial4.9ft
Cable Length - Metric1.5m
Jacket ColourGrey
Product Range-
SVHCTo Be Advised
Product Overview
High quality plug to plug digital audio connection lead with stylish reflective grey cable and chrome plated metal connectors.
- Gold plated contacts
- Rubber thumb grips
- Dust covers
Technical Specifications
Connector Type A
TOSLINK Plug
Cable Length - Imperial
4.9ft
Jacket Colour
Grey
SVHC
To Be Advised
Connector Type B
TOSLINK Plug
Cable Length - Metric
1.5m
Product Range
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.07