Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoPE-63387NL
Order Code4127238
Product RangePA3815NL Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Delivery Charge: zł110.00 once per order. 5 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | zł36.040 |
10+ | zł30.640 |
25+ | zł27.940 |
50+ | zł25.190 |
Price for:Each
Minimum: 1
Multiple: 1
zł36.04 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoPE-63387NL
Order Code4127238
Product RangePA3815NL Series
Technical Datasheet
Turns Ratio1:1:1
Inductance1.5mH
DC Resistance0.4ohm
Isolation Voltage1.5kV
Transformer MountingThrough Hole
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product RangePA3815NL Series
Technical Specifications
Turns Ratio
1:1:1
DC Resistance
0.4ohm
Transformer Mounting
Through Hole
Operating Temperature Max
125°C
Inductance
1.5mH
Isolation Voltage
1.5kV
Operating Temperature Min
-40°C
Product Range
PA3815NL Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85043180
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.019958