Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPULSE
Manufacturer Part NoPLS00849
Order Code4159736
Product RangePULSE 3-Pin XLR-M to 3-Way XLR-F Leads
265 In Stock
Delivery in 7 Business Days(Supplier Direct Ship)
Order before 6pm
Quantity | Price (ex VAT) |
---|---|
1+ | zł51.480 |
3+ | zł50.090 |
10+ | zł48.740 |
Price for:Each
Minimum: 1
Multiple: 1
zł51.48 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPULSE
Manufacturer Part NoPLS00849
Order Code4159736
Product RangePULSE 3-Pin XLR-M to 3-Way XLR-F Leads
Connector Type AXLR Plug, 3 Way
Connector Type BXLR Socket, 3 Way
Cable Length - Imperial59ft
Cable Length - Metric18m
Jacket ColourBlack
Product RangePULSE 3-Pin XLR-M to 3-Way XLR-F Leads
SVHCTo Be Advised
Product Overview
A flexible and reliable nickel coated 3-pin XLR plug to 3-way XLR socket audio lead, with male to female connectors. Houses GA202 OFC conductor with a 6mm PVC coat to protect the wiring and golden plated tip connectors for resistance to oxidation and reduced interference. Suitable for XLR plug and socket enabled devices such as desks, amps, stereos, speakers and more.
- 3-Pin XLR to 3-way XLR audio lead
- Male to female connectors
- Gold plated tip for oxidation resistance and reduced interference
- GA202 OFC Conductor
- Soft, flexible 6mm PVC cable coat
- Suitable for XLR plug and socket enabled devices such as desks, amps, stereos, speakers and more
- Lead length: 18m
Applications
Audio, Broadcast, DJ, Education, Installations, Live Events, Music, Signal Processing, Sound & Video
Technical Specifications
Connector Type A
XLR Plug, 3 Way
Cable Length - Imperial
59ft
Jacket Colour
Black
SVHC
To Be Advised
Connector Type B
XLR Socket, 3 Way
Cable Length - Metric
18m
Product Range
PULSE 3-Pin XLR-M to 3-Way XLR-F Leads
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.82