Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPULSE
Manufacturer Part NoPLS00858
Order Code4159746
Product RangePULSE 3-Way XLR-F to 6.35mm Mono Jack Plug Leads
29 In Stock
Delivery in 7 Business Days(Supplier Direct Ship)
Order before 6pm
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | zł29.670 |
| 3+ | zł28.820 |
| 10+ | zł28.020 |
Price for:Each
Minimum: 1
Multiple: 1
zł29.67 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPULSE
Manufacturer Part NoPLS00858
Order Code4159746
Product RangePULSE 3-Way XLR-F to 6.35mm Mono Jack Plug Leads
Connector Type AXLR Plug, 3 Way
Connector Type B6.35mm (1/4") Mono Jack Plug
Cable Length - Imperial32.8ft
Cable Length - Metric10m
Jacket ColourBlack
Product RangePULSE 3-Way XLR-F to 6.35mm Mono Jack Plug Leads
SVHCTo Be Advised
Product Overview
A flexible and reliable nickel coated 3-way XLR socket to 1/4" mono jack audio lead, with female to male connectors. Houses GA103 OFC conductor with a 6mm PVC coat to protect the wiring and golden plated tip connectors for resistance to oxidation and reduced interference. Suitable for XLR socket and 1/4" jack enabled devices such as desks, amps, stereos, speakers and more.
- 3-Way XLR to 6.35mm mono jack plug audio lead
- Female to male connectors
- Gold plated tip for oxidation resistance and reduced interference
- GA103 OFC Conductor
- Soft, flexible 6mm PVC cable coat
- Suitable for XLR socket and 1/4" jack enabled devices such as desks, amps, stereos, speakers and more
- Lead length: 10m
Applications
Audio, Broadcast, DJ, Education, Installations, Live Events, Music, Signal Processing, Sound & Video
Technical Specifications
Connector Type A
XLR Plug, 3 Way
Cable Length - Imperial
32.8ft
Jacket Colour
Black
SVHC
To Be Advised
Connector Type B
6.35mm (1/4") Mono Jack Plug
Cable Length - Metric
10m
Product Range
PULSE 3-Way XLR-F to 6.35mm Mono Jack Plug Leads
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.504