Print Page
PW848USX
WOOFER, 8", POLY COATED PAPER, 175W RMS
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
Delivery Charge: zł110.00 once per order. 5 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | zł115.920 |
Price for:Each
Minimum: 1
Multiple: 1
zł115.92 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPYRAMID
Manufacturer Part NoPW848USX
Order Code2833579
Technical Datasheet
Driver TypeWoofer
External Diameter - Metric209mm
Impedance8ohm
External Width - Metric-
Power Rating Nom-
Resonant Frequency48.1Hz
Sound Pressure Level (SPL)87.8dB
Speaker ShapeRound
External Diameter - Imperial8.228"
External Width - Imperial-
Frequency Response Min-
Frequency Response Max-
Product Range-
Speaker MountingPanel Mount
Power Rating Max350W
External Length - Metric-
External Depth - Metric98mm
External Length - Imperial-
External Depth - Imperial3.858"
SVHCNo SVHC (17-Dec-2014)
Technical Specifications
Driver Type
Woofer
Impedance
8ohm
Power Rating Nom
-
Sound Pressure Level (SPL)
87.8dB
External Diameter - Imperial
8.228"
Frequency Response Min
-
Product Range
-
Power Rating Max
350W
External Depth - Metric
98mm
External Depth - Imperial
3.858"
External Diameter - Metric
209mm
External Width - Metric
-
Resonant Frequency
48.1Hz
Speaker Shape
Round
External Width - Imperial
-
Frequency Response Max
-
Speaker Mounting
Panel Mount
External Length - Metric
-
External Length - Imperial
-
SVHC
No SVHC (17-Dec-2014)
Technical Docs (1)
Legislation and Environmental
Tariff No:85182900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate