Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerREALLY USEFUL PRODUCTS LTD
Manufacturer Part No0.3LX16ORG
Order Code3532553
Product RangeRUP - Box Organisers
Also Known AsGTIN UPC EAN: 5060024803570
101 In Stock
Delivery in 7 Business Days(Supplier Direct Ship)
Order before 6pm
Quantity | Price (ex VAT) |
---|---|
1+ | zł121.960 |
Price for:Each
Minimum: 1
Multiple: 1
zł121.96 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerREALLY USEFUL PRODUCTS LTD
Manufacturer Part No0.3LX16ORG
Order Code3532553
Product RangeRUP - Box Organisers
Also Known AsGTIN UPC EAN: 5060024803570
Box TypeGeneral Purpose Storage
Box MaterialPP (Polypropylene)
Box ColourTransparent
External Height - Imperial12.2"
External Height - Metric310mm
External Width - Imperial14.76"
External Width - Metric375mm
External Depth - Imperial4.92"
External Depth - Metric125mm
Product RangeRUP - Box Organisers
SVHCNo SVHC (25-Jun-2020)
Product Overview
Multi-use storage organisers which can be used as boxes on their own or a storage shelf or together, ideal for use in sheds, garages, offices etc.
- External Dimensions (HxWxD): 310mm x 375mm x 125mm
- Set consists of the following items:
- 16x 0.3 Litre Boxes: External Dimensions: 120mm x 85mm x 65mm & Internal Dimensions 90mm x 65mm x 55mm
Technical Specifications
Box Type
General Purpose Storage
Box Colour
Transparent
External Height - Metric
310mm
External Width - Metric
375mm
External Depth - Metric
125mm
SVHC
No SVHC (25-Jun-2020)
Box Material
PP (Polypropylene)
External Height - Imperial
12.2"
External Width - Imperial
14.76"
External Depth - Imperial
4.92"
Product Range
RUP - Box Organisers
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:42021291
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.774