Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerREALLY USEFUL PRODUCTS LTD
Manufacturer Part No33C
Order Code3532555
Product RangeRUP - Multi-Use Storage Boxes
Also Known AsGTIN UPC EAN: 5060024804652
46 In Stock
Delivery in 7 Business Days(Supplier Direct Ship)
Order before 6pm
Quantity | Price (ex VAT) |
---|---|
1+ | zł76.040 |
Price for:Each
Minimum: 1
Multiple: 1
zł76.04 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerREALLY USEFUL PRODUCTS LTD
Manufacturer Part No33C
Order Code3532555
Product RangeRUP - Multi-Use Storage Boxes
Also Known AsGTIN UPC EAN: 5060024804652
Box TypeGeneral Purpose Storage
Box MaterialPP (Polypropylene)
Box ColourTransparent
External Height - Imperial6.5"
External Height - Metric165mm
External Width - Imperial17.32"
External Width - Metric440mm
External Depth - Imperial27.95"
External Depth - Metric710mm
Product RangeRUP - Multi-Use Storage Boxes
SVHCTo Be Advised
Product Overview
Large multi-use box with lid which can be stacked, ideal for storing of tools, clothing, shoes, office supplies and many other items including distribution and transportation.
- Positively stacks with or without the lid
- Minimal wall taper to maximise storage capacity
- Flat and reinforced bottom
- External (HxWxD): 165mm x 440mm x 710mm
- Internal (HxWxD): 145mm x 370mm x 605mm
- 33 Litre capacity
- Colour: Clear
Technical Specifications
Box Type
General Purpose Storage
Box Colour
Transparent
External Height - Metric
165mm
External Width - Metric
440mm
External Depth - Metric
710mm
SVHC
To Be Advised
Box Material
PP (Polypropylene)
External Height - Imperial
6.5"
External Width - Imperial
17.32"
External Depth - Imperial
27.95"
Product Range
RUP - Multi-Use Storage Boxes
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:39231090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2.324