Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerREALLY USEFUL PRODUCTS LTD
Manufacturer Part No35BKR
Order Code3532557
Product RangeRUP - Multi-Use Storage Boxes
Also Known AsGTIN UPC EAN: 5060024801354
73 In Stock
Delivery in 7 Business Days(Supplier Direct Ship)
Order before 6pm
Quantity | Price (ex VAT) |
---|---|
1+ | zł83.560 |
Price for:Each
Minimum: 1
Multiple: 1
zł83.56 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerREALLY USEFUL PRODUCTS LTD
Manufacturer Part No35BKR
Order Code3532557
Product RangeRUP - Multi-Use Storage Boxes
Also Known AsGTIN UPC EAN: 5060024801354
Box TypeGeneral Purpose Storage
Box MaterialRecycled Plastic
Box ColourBlack
External Height - Imperial12.2"
External Height - Metric310mm
External Width - Imperial15.35"
External Width - Metric390mm
External Depth - Imperial18.9"
External Depth - Metric480mm
Product RangeRUP - Multi-Use Storage Boxes
SVHCTo Be Advised
Product Overview
Large multi-use box with lid which can be stacked, ideal for storing of tools, clothing, shoes, office supplies and many other items including distribution and transportation.
- Positively stacks with or without the lid
- Minimal wall taper to maximise storage capacity
- Flat and reinforced bottom
- External Dimensions (HxWxD): 310mm x 390mm x 480mm
- Internal Dimensions (HxWxD): 280mm x 310mm x 370mm
- 35 Litre capacity
- Colour: Black (made from recycled material)
Technical Specifications
Box Type
General Purpose Storage
Box Colour
Black
External Height - Metric
310mm
External Width - Metric
390mm
External Depth - Metric
480mm
SVHC
To Be Advised
Box Material
Recycled Plastic
External Height - Imperial
12.2"
External Width - Imperial
15.35"
External Depth - Imperial
18.9"
Product Range
RUP - Multi-Use Storage Boxes
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:39231090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2.1