Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerREALLY USEFUL PRODUCTS LTD
Manufacturer Part NoHDIV4C
Order Code3762405
Product RangeRUP - Divider Trays
Also Known AsGTIN UPC EAN: 5060024802214
507 In Stock
Delivery in 7 Business Days(Supplier Direct Ship)
Order before 6pm
Quantity | Price (ex VAT) |
---|---|
1+ | zł14.640 |
Price for:Each
Minimum: 1
Multiple: 1
zł14.64 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerREALLY USEFUL PRODUCTS LTD
Manufacturer Part NoHDIV4C
Order Code3762405
Product RangeRUP - Divider Trays
Also Known AsGTIN UPC EAN: 5060024802214
Box TypeGeneral Purpose Storage
Box MaterialPP (Polypropylene)
Box ColourTransparent
External Height - Imperial8.46"
External Height - Metric215mm
External Width - Imperial13.46"
External Width - Metric342mm
External Depth - Imperial1.38"
External Depth - Metric35mm
Product RangeRUP - Divider Trays
SVHCTo Be Advised
Product Overview
Clear storage 15 part hobby tray that can be used on it’s own or with the 4 litre universal box, ideal for storing small items such as craft, screws, nails etc, can also be stored undeneath the bed.
- Dimensions: (HxWxD) 342mm x 215mm x 35mm
- Tray compartments are approximately 65mm x 68mm
Warnings
Contents not supplied.
Technical Specifications
Box Type
General Purpose Storage
Box Colour
Transparent
External Height - Metric
215mm
External Width - Metric
342mm
External Depth - Metric
35mm
SVHC
To Be Advised
Box Material
PP (Polypropylene)
External Height - Imperial
8.46"
External Width - Imperial
13.46"
External Depth - Imperial
1.38"
Product Range
RUP - Divider Trays
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:84229010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.22