Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerRENATA
Manufacturer Part No380
Order Code2066071
Technical Datasheet
Battery Voltage1.55V
Battery Size Code-
Battery TechnologySilver Oxide
Battery Capacity82mAh
External Diameter9.5mm
Battery TerminalsFlat Top
External Height3.6mm
Pack Quantity1
Battery Type / SizeButton Cell
Weight1.02g
Battery IEC CodeSR936W
Battery NEDA Code-
Battery Compliance-
Product Range-
Product Overview
The 380 is a non-rechargeable silver-oxide coin-cell Watch Battery with flat top terminals. It is designed with high drain zinc/monovalent silver oxide technology, less than 10% per year at 20°C self-discharge. It offers a suitable power source for many electronic devices requiring an ultra-compact, long lasting, low voltage power source. It is used for applications with continuous, low power consumption and/or occasional high peak currents.
- An optimised volume/capacity ratio
- Dimensional precision and stability
- High capacity retention on storage (low self-discharge)
- Excellent reliability - uniformly high quality level
- State of the art leak-proof-ness and good sophisticated sealing process
- -10 to 60°C Operating temperature range
Applications
Power Management, Consumer Electronics
Warnings
Note: Button Cell batteries must be kept out of reach of children, consult a doctor immediately if swallowed.
Technical Specifications
Battery Voltage
1.55V
Battery Technology
Silver Oxide
External Diameter
9.5mm
External Height
3.6mm
Battery Type / Size
Button Cell
Battery IEC Code
SR936W
Battery Compliance
-
Battery Size Code
-
Battery Capacity
82mAh
Battery Terminals
Flat Top
Pack Quantity
1
Weight
1.02g
Battery NEDA Code
-
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:85064000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00102