Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRETEX
Manufacturer Part No33020115
Order Code3377844
Product RangeRetex - Abox
Technical Datasheet
4 In Stock
Delivery in 7 Business Days(Supplier Direct Ship)
Order before 6pm
Quantity | Price (ex VAT) |
---|---|
1+ | zł491.040 |
5+ | zł480.450 |
Price for:Each
Minimum: 1
Multiple: 1
zł491.04 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerRETEX
Manufacturer Part No33020115
Order Code3377844
Product RangeRetex - Abox
Technical Datasheet
External Height - Metric147mm
External Width - Metric400mm
External Depth - Metric230mm
External Height - Imperial5.79"
External Width - Imperial15.75"
External Depth - Imperial9.06"
Product RangeRetex - Abox
Product Overview
A sloped & angled enclosure for desktop applications. Specially designed for equipment such as intercoms, displays, test or control units.
- Especially designed for indoor equipment in industrial, medical test & measurement and data control
- Top and base moulded in high impact ABS
- Resistant up to 85°C
- Aluminium panels
- Bosses and slots in the base to suit circuit boards
- Bespoke machining, silk printing and EMI/RFI shielding
Technical Specifications
External Height - Metric
147mm
External Depth - Metric
230mm
External Width - Imperial
15.75"
Product Range
Retex - Abox
External Width - Metric
400mm
External Height - Imperial
5.79"
External Depth - Imperial
9.06"
Technical Docs (1)
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Spain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Spain
Country in which last significant manufacturing process was carried out
Tariff No:39231090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.2