Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRODO
Manufacturer Part NoR341
Order Code4223684
Product RangeRodo - Laminating Brushes
Also Known AsGTIN UPC EAN: 5019200043187
No Longer Stocked
Product Information
ManufacturerRODO
Manufacturer Part NoR341
Order Code4223684
Product RangeRodo - Laminating Brushes
Also Known AsGTIN UPC EAN: 5019200043187
Width - Metric25mm
Width - Imperial1"
Bristle MaterialPure Bristle
Handle MaterialWood
Overall Length - Metric-
Overall Length - Imperial-
Product RangeRodo - Laminating Brushes
SVHCTo Be Advised
Product Overview
- Good quality basic brushes
- White bristle with untreated wooden handles
- Suitable for fibreglass / laminating work as well as very basic painting
- Nickel plated ferrule
Technical Specifications
Width - Metric
25mm
Bristle Material
Pure Bristle
Overall Length - Metric
-
Product Range
Rodo - Laminating Brushes
Width - Imperial
1"
Handle Material
Wood
Overall Length - Imperial
-
SVHC
To Be Advised
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:96034010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.017