Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRODO
Manufacturer Part NoR3415
Order Code4223685
Product RangeRodo - Laminating Brushes
Also Known AsGTIN UPC EAN: 5019200043194
31 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | zł3.440 |
Price for:Each
Minimum: 1
Multiple: 1
zł3.44 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerRODO
Manufacturer Part NoR3415
Order Code4223685
Product RangeRodo - Laminating Brushes
Also Known AsGTIN UPC EAN: 5019200043194
Width - Metric38mm
Width - Imperial1.5"
Bristle MaterialPure Bristle
Handle MaterialWood
Overall Length - Metric-
Overall Length - Imperial-
Product RangeRodo - Laminating Brushes
SVHCTo Be Advised
Product Overview
- Good quality basic brushes
- White bristle with untreated wooden handles
- Suitable for fibreglass / laminating work as well as very basic painting
- Nickel plated ferrule
Technical Specifications
Width - Metric
38mm
Bristle Material
Pure Bristle
Overall Length - Metric
-
Product Range
Rodo - Laminating Brushes
Width - Imperial
1.5"
Handle Material
Wood
Overall Length - Imperial
-
SVHC
To Be Advised
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:96034010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.029