Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Notify me when back in stock
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Quantity | Price (ex VAT) |
---|---|
1+ | zł950.430 |
Price for:Each
Minimum: 1
Multiple: 1
zł950.43 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerRRC POWER SOLUTIONS
Manufacturer Part NoRRC2057.
Order Code2401302
Technical Datasheet
Battery Voltage7.5V
Battery TechnologyLithium Ion
Battery Capacity6.4Ah
Battery Size Code-
Battery Terminals-
External Height23mm
External Width77mm
Battery Type / Size-
External Depth85mm
Weight240g
Battery IEC Code-
Battery NEDA Code-
Battery Compliance-
Product Range-
SVHCLead (23-Jan-2024)
Product Overview
RRC2057 is standard battery pack with highest available energy density, which fulfils JEITA standards, advanced temperature-dependent charging profile fastest charging, maximized cycle life. Registered with recycling systems worldwide approvals. No manual recalibration is necessary and the longest lifetime impedance tracking and cell balancing. Application suitable for use with tablet PCs, notebooks, industrial and medical devices. Approved by CE / UL2054 / FCC / PSE / KC / EAC / CQC / RCM.
- Voltage is 7.5V(nominal), capacity is 6400mAh(nominal)
- Dimension is (L x W x T) 85.1mm x 77.4mm x 22.4mm
- Operating temperature range from 0°C to 45°C
- Comprehensive charging/discharging and passive safety systems
- Weight is 240g
Notes
Prior to use read handling precaution and prohibitions for Li-ion batteries.
Technical Specifications
Battery Voltage
7.5V
Battery Capacity
6.4Ah
Battery Terminals
-
External Width
77mm
External Depth
85mm
Battery IEC Code
-
Battery Compliance
-
SVHC
Lead (23-Jan-2024)
Battery Technology
Lithium Ion
Battery Size Code
-
External Height
23mm
Battery Type / Size
-
Weight
240g
Battery NEDA Code
-
Product Range
-
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Tariff No:85076000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:Lead (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.23
UN Hazard Code:3480