Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSAFETY FIRST AID GROUP
Manufacturer Part NoK50T
Order Code4223398
Also Known AsGTIN UPC EAN: 5037331026565
21 In Stock
Delivery in 7 Business Days(Supplier Direct Ship)
Order before 6pm
Quantity | Price (ex VAT) |
---|---|
1+ | zł101.530 |
Price for:Each
Minimum: 1
Multiple: 1
zł101.53 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSAFETY FIRST AID GROUP
Manufacturer Part NoK50T
Order Code4223398
Also Known AsGTIN UPC EAN: 5037331026565
First Aid TypeHSE First Aid Kit
Kit Contents-
Product Range-
SVHCNo SVHC (23-Jan-2024)
Product Overview
This workplace first aid kit in an Evolution case contain all the first aid supplies needed to meet HSE recommendations and are suitable for most workplaces. Evolution cases are robust, water-resistant and easy to clean, and can be mounted to the wall with brackets (sold separately).
- Statutory workplace first aid kit
- Fully stocked and complaint with Health & Safety (HSE) regulations
- Durable hinged plastic Evolution case
- HSE Compliant
Contents
1x First Aid Guidance Leaflet, 100x Sterile Washproof Plasters, 8x Sterile Eye Pads with Bandage, 10x Triangular Bandages, 12x Safety Pins, 14x Medium Sterile Dressings, 6x Large Sterile Dressings, 40x Moist Wipes, 5 Pair's of Disposable Gloves
Technical Specifications
First Aid Type
HSE First Aid Kit
Product Range
-
Kit Contents
-
SVHC
No SVHC (23-Jan-2024)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:30065000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.297