Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Product Information
ManufacturerSAFT
Manufacturer Part NoLS14250 MLB.
Order Code1772155
Technical Datasheet
Battery Voltage3.6V
Battery Size Code1/2AA
Battery TechnologyLithium Thionyl Chloride
External Diameter17mm
Battery Capacity1.1Ah
Battery TerminalsWire Leads
External Height29mm
Pack Quantity1
Battery Type / Size1/2AA
Weight15g
Battery IEC Code-
Battery NEDA Code-
Battery Compliance-
Product Range-
Alternatives for LS14250 MLB.
3 Products Found
Product Overview
3.6 V high energy primary Li-SOCl2 battery for utility meters in demanding environments
- Easy integration into utility meters in demanding environments
- Stable and long-lasting, high voltage supply
- Wide operating temperature range (-60°C to 85°C)
- Low self-discharge rate (less than 1% per year in storage at 20°C)
- Battery non-restricted for transport
Technical Specifications
Battery Voltage
3.6V
Battery Technology
Lithium Thionyl Chloride
Battery Capacity
1.1Ah
External Height
29mm
Battery Type / Size
1/2AA
Battery IEC Code
-
Battery Compliance
-
SVHC
No SVHC (14-Jun-2023)
Battery Size Code
1/2AA
External Diameter
17mm
Battery Terminals
Wire Leads
Pack Quantity
1
Weight
15g
Battery NEDA Code
-
Product Range
-
Technical Docs (3)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85076000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.015
UN Hazard Code:3090