Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Quantity | Price (ex VAT) |
---|---|
1+ | zł74.610 |
Price for:Each
Minimum: 1
Multiple: 1
zł74.61 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSAMSUNG
Manufacturer Part No4713-001147
Order Code3762657
Supply Voltage230V
Average Bulb Life1000h
Product Range-
Product Overview
- For models that use part 4713-001147 25W/ 30W lamp
- Compatible with: RS20NCSL, RS2533SW, RS2555SL, RS2555SW,RS2577SL, RS2577SW, RS2B, RS2D, RS2F, RS2J
Technical Specifications
Supply Voltage
230V
Product Range
-
Average Bulb Life
1000h
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84189990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.018