Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | zł716.260 |
Price for:Each
Minimum: 1
Multiple: 1
zł716.26 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSCHMERSAL
Manufacturer Part NoEX-TR 335-11Z-3G/D
Order Code4353231
Technical Datasheet
SVHCTo Be Advised
Product Overview
EX-TR 335-11Z-3G/D is a position switch with safety function (EX-335 roller plunger R). Compiles with EN ISO 13849-1 standard.
- Explosion protection for ATEX Zones 2 and 22, metal enclosure, NO, NC contact switching element
- Good resistance to oil and petroleum spirit, actuator heads can be repositioned by 4 x 90°
- Mounting details to EN 50041, 1 cable entry M 20 x 1.5
- Norm construction design housing construction form, aluminium housing material
- 1 auxiliary contacts, 1 safety contacts, 20 years mission time
- 17N min actuating force, 0.5m/s max actuating speed, 13 AWG wire cross-section
- Cable section range from 0.75 to 2.5mm², IP67 rating, slow action switching principle
- 500V rated insulation voltage, 6KV rated impulse withstand voltage
- 5000/h switching frequency, screw terminals M20 x 1.5 termination
- Dimension is 40.5 x 76 x 38mm, ambient temperature range from -20 to 60°C
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
Tariff No:85365080
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
Weight (kg):320