Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoZBVB4
Order Code2058822
Product RangeHarmony XB4/XB5 Series
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoZBVB4
Order Code2058822
Product RangeHarmony XB4/XB5 Series
Technical Datasheet
For Use WithXB4 and XB5 Series 22mm Pushbutton Switches
Product RangeHarmony XB4/XB5 Series
Alternatives for ZBVB4
1 Product Found
Product Overview
The ZBVB4 is a 24VAC/DC red LED Light Block for Ø22mm pushbutton head.
- Steady Signalling Type
- Protected LED Light Source
- Integral LED Bulb Base
- Front Mounting
- Screw Clamp Connection Terminals
Applications
Industrial
Technical Specifications
For Use With
XB4 and XB5 Series 22mm Pushbutton Switches
Product Range
Harmony XB4/XB5 Series
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01