Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSEALEY
Manufacturer Part NoAK5763
Order Code3391467
Also Known AsGTIN UPC EAN: 5024209601382
Unable to Retrieve Availability Information
Product Information
ManufacturerSEALEY
Manufacturer Part NoAK5763
Order Code3391467
Also Known AsGTIN UPC EAN: 5024209601382
Drive Size - Imperial1/2"
Length250mm
Product Range-
SVHCNo SVHC (17-Dec-2014)
Product Overview
- Made from chrome vanadium steel
- Ultra-smooth action with 72 teeth reduces ratchet lash
- Hardened, tempered and satin chrome finished
- Quick release, twist-reverse style with spring-ball socket retention
- Rubber grip handle
Technical Specifications
Drive Size - Imperial
1/2"
Product Range
-
Length
250mm
SVHC
No SVHC (17-Dec-2014)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:82057000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.495