Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerSEEED STUDIO
Manufacturer Part No114990348
Order Code3404385
Silicon Manufacturer-
Silicon Family Name-
Core ArchitectureATmega
Core Sub-ArchitectureATmega
Silicon Core Number-
Kit ContentsArduboy Board
Product Range-
Product Overview
The Arduboy is an open platform credit card sized game system for people to play, create and share games. You can choose your favourite classic game from the completely free Arduboy Arcade while also learning how to program your own using Arduino software.
- 1.3" Monochrome OLED display
- 6 Tactile momentary push buttons
- 2 Channel piezo speaker
- Metal and polycarbonate construction
- Powered by a Li-Po rechargeable battery with 8 hour life
- Processor: ATmega32u4
- Memory: 32KB Flash, 2.5KB RAM, 1KB EEPROM
- Connectivity: USB 2.0 w/ built in HID profile
- Programming: Codebender, Arduino IDE, GCC & AVRDude
Contents
Arduboy and USB cable
Technical Specifications
Silicon Manufacturer
-
Core Architecture
ATmega
Silicon Core Number
-
Product Range
-
Silicon Family Name
-
Core Sub-Architecture
ATmega
Kit Contents
Arduboy Board
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.06