Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerSEIKO INSTRUMENTS
Manufacturer Part NoSR41SW
Order Code3534602
Battery Voltage1.55V
Battery Size CodeSR41
Battery TechnologySilver Oxide
Battery Capacity45mAh
External Diameter7.9mm
External Height3.6mm
Battery TerminalsPressure Contact
Pack Quantity1
Battery Type / SizeButton Cell
Weight0.67g
Battery IEC CodeSR736
Battery NEDA Code1134SO, 1135SO
Battery Compliance-
Product Range-
SVHCTo Be Advised
Product Overview
SR41SW is a SEIZAIKEN mercury-free silver oxide battery by SII has grown with a quartz watch history. Silver oxide batteries have a high energy density per volume and can supply stable voltage for a long time. These batteries are suitable to power BLE(Bluetooth low energy), wearable devices, and device formation devices. The application includes a device that requires high discharge pulsing such as stylus pens for tablets, disposable devices, thermometers.
- Nominal voltage is 1.55V, nominal capacity is 45mAh
- Discharge level is low current
- Stable power voltage
- Large energy density
- Able to generate mA level of pulse current
- Line-up of small diameter
Warnings
Coin batteries must be kept out of reach of children, consult a doctor immediately if swallowed.
Technical Specifications
Battery Voltage
1.55V
Battery Technology
Silver Oxide
External Diameter
7.9mm
Battery Terminals
Pressure Contact
Battery Type / Size
Button Cell
Battery IEC Code
SR736
Battery Compliance
-
SVHC
To Be Advised
Battery Size Code
SR41
Battery Capacity
45mAh
External Height
3.6mm
Pack Quantity
1
Weight
0.67g
Battery NEDA Code
1134SO, 1135SO
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85064000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00067