Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSILVERLINE
Manufacturer Part No151221
Order Code3391685
Also Known AsGTIN UPC EAN: 5055058104076
Unable to Retrieve Availability Information
Product Information
ManufacturerSILVERLINE
Manufacturer Part No151221
Order Code3391685
Also Known AsGTIN UPC EAN: 5055058104076
Instrument TypeProfile Gauge
Measuring Range Max125mm
Resolution-
SVHCNo SVHC (17-Dec-2014)
Product Overview
- Quick and easy way to copy awkward shapes
- Accurately transfer on to the material to be cut
- Ideal for tiling, wallpaper, laying carpet etc
- Metric and imperial scales
- Max Depth 45mm
Technical Specifications
Instrument Type
Profile Gauge
Resolution
-
Measuring Range Max
125mm
SVHC
No SVHC (17-Dec-2014)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90173000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.245