Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSILVERLINE
Manufacturer Part No250361
Order Code4265789
Product RangeSilverline - Cargo Slings
Also Known AsGTIN UPC EAN: 5024763040740
Unable to Retrieve Availability Information
Product Information
ManufacturerSILVERLINE
Manufacturer Part No250361
Order Code4265789
Product RangeSilverline - Cargo Slings
Also Known AsGTIN UPC EAN: 5024763040740
Effective Length1m
Carrying Capacity2ton
Product RangeSilverline - Cargo Slings
Product Overview
- High strength flat webbing single slings with reinforced lifting eyes
- Made from 100% polyester
- Conforms to EN 1492-1 including a 7:1 safety factor
- Only 3% elongation at maximum load
- Chemically resistant to oils, organic solvents, alcohols, acids and water including sea water
Technical Specifications
Effective Length
1m
Product Range
Silverline - Cargo Slings
Carrying Capacity
2ton
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:56075090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.43