Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSILVERLINE
Manufacturer Part NoMSS03I
Order Code3377824
Also Known AsGTIN UPC EAN: 5024763009440
No Longer Stocked
Product Information
ManufacturerSILVERLINE
Manufacturer Part NoMSS03I
Order Code3377824
Also Known AsGTIN UPC EAN: 5024763009440
Width38mm
Shackle Clearance - Horizontal21mm
Shackle Clearance - Vertical22mm
Shackle Diameter6mm
Lock MaterialIron
SVHCTo Be Advised
Product Overview
- Iron body with brass cylinder
- Hardened steel shackle
- Multi-pin tumbler mechanism
- Includes 3x steel keys
Technical Specifications
Width
38mm
Shackle Clearance - Vertical
22mm
Lock Material
Iron
Shackle Clearance - Horizontal
21mm
Shackle Diameter
6mm
SVHC
To Be Advised
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:83014090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.135