Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSIP
Manufacturer Part No02132
Order Code4224726
Product RangeSIP - Spray Guns
Also Known AsGTIN UPC EAN: 5012713021321
Unable to Retrieve Availability Information
Product Information
ManufacturerSIP
Manufacturer Part No02132
Order Code4224726
Product RangeSIP - Spray Guns
Also Known AsGTIN UPC EAN: 5012713021321
Operating Pressure Max87psi
Air Pressure Max6bar
Air Coupling Size1/4"
Product RangeSIP - Spray Guns
SVHCBoric acid (14-Jun-2023)
Product Overview
An all-purpose suction-fed spray gun with 2mm nozzle, ideal for lacquering, professional painting or varnishing.
- Breather hose: reduces paint spillage while preventing vacuum build-up within the paint cup
- Fully adjustable fan control, 180 - 230mm width
- Fully adjustable air flow control/fluid output
- Easily disassembled for speedy cleanup
- Suitable for water-based paint
- 8.5CFM av. air consumption
- 87psi (6 bar) Operating pressure
- 1 Litre paint capacity
- 1/4" BSP Air Inlet
Notes
Note: Will fit all compressors over 8.5 CFM FAD when supplied with a 04138 adaptor
Technical Specifications
Operating Pressure Max
87psi
Air Coupling Size
1/4"
SVHC
Boric acid (14-Jun-2023)
Air Pressure Max
6bar
Product Range
SIP - Spray Guns
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84679900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:Boric acid (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.332