Print Page
Image is for illustrative purposes only. Please refer to product description.
Unable to Retrieve Availability Information
Product Information
ManufacturerSIP
Manufacturer Part No02142
Order Code4224719
Also Known AsGTIN UPC EAN: 5012713021420
Air Coupling Size1/4"
SVHCBoric acid (14-Jun-2023)
Product Overview
- General purpose tyre inflating gun with gauge
- Rubber protected pressure gauge for longer life span
- Flexible hard wearing hose
- Hard wearing thumb connector
- Operating pressure of 8 bar
- Air inlet type ¼” BSP male
Notes
Note: Will fit all compressors when supplied with a 04138 adaptor
Technical Specifications
Air Coupling Size
1/4"
SVHC
Boric acid (14-Jun-2023)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84679900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:Boric acid (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.405