Print Page
Image is for illustrative purposes only. Please refer to product description.
Unable to Retrieve Availability Information
Product Information
ManufacturerSIP
Manufacturer Part No04138
Order Code4223565
Operating Pressure Max-
Overall Length-
Internal Diameter-
Outer Diameter-
Product Range-
SVHCBoric acid (14-Jun-2023)
Product Overview
The 1/4" Female Bayonet has a 1000 litre flow rate per minute, and is constructed from zinc-plated steel with Nitrile sealing for heavy-duty use.
Technical Specifications
Operating Pressure Max
-
Internal Diameter
-
Product Range
-
Overall Length
-
Outer Diameter
-
SVHC
Boric acid (14-Jun-2023)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84679900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:Boric acid (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.029